Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745653-4
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
90 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
72.39 x 32.63 x 15.97 mm
The TE Connectivity / AMP Brand part 5745653-4 is a diecast strain relief kit designed to provide protection and secure routing for electrical cables. With a size 3, this strain relief kit is perfect for medium-sized cables. The durable diecast construction ensures long-lasting performance and reliable strain relief. This kit is an essential component for any electrical installation requiring cable management and protection.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 90° Cable Exit Angle
- Cable Insulation Diameter = 9.02 mm
- Shell Size = 3
Search Keywords:
57456534
IN STOCK:
17
Can Ship immediately
On Order:
500
can ship 9/30/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$23.80
$23.800
10
$21.17
$211.700
25
$20.51
$512.750
50
$19.90
$995.000
100
$18.77
$1,877.000
250
$18.25
$4,562.500
500
+
$13.85
$6,925.000
DOWNLOADS