help desk software
DATA SHEET

5747813-4

TE Connectivity / AMP Brand

15 MSFL RCPT RA 590L(IN,FM,BL)

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5747813-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
15 MSFL RCPT RA 590L(IN,FM,BL)
Search Keywords:
57478134
IN STOCK: 24
Can Ship immediately
MOQ for out of Stock Qty:
228
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.09
$30.090
50
$19.02
$951.000
100
$18.44
$1,844.000
228
$18.16
$4,140.480
455
$17.89
$8,139.950
683
$17.62
$12,034.460
910 +
$17.36
$15,797.600
Tools/3D Models