help desk software
DATA SHEET

5-747904-8

TE Connectivity / AMP Brand

9 Plug Solder Cup, G/F w/ CN, .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-747904-8
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
9 Plug Solder Cup, G/F w/ CN,
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • 9 Positions
  • Without Enclosure
  • Housing Gender = Plug
Search Keywords:
57479048
IN STOCK: 4,244
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
Multiple:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.646
$132.300
250
$2.605
$651.250
500
$2.579
$1,289.500
1,000
$2.553
$2,553.000
1,500
$2.528
$3,792.000
3,000
$2.502
$7,506.000
4,500
$2.477
$11,146.500
6,000 +
$2.453
$14,718.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models