help desk software
DATA SHEET

5-747905-4

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Cable Mount 9 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-747905-4
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Cable Mount 9 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords:
57479054
  This product is discontinued, but still in stock
IN STOCK: 2,882
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.51
$125.500
100
$2.47
$247.000
150
$2.43
$364.500
200
$2.40
$480.000
10,000 +
$2.36
$23,600.000
RECOMMENDED REPLACEMENT
5-747905-2
5-747905-2
VIEW PRODUCT
Tools/3D Models
Product Guides