Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-747905-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP BRAND part 5-747905-5 is a high-quality receptacle connector with 9 solder cup contacts, featuring 30 gold plating for optimal conductivity and corrosion resistance. This reliable component is RoHS compliant, making it an environmentally friendly choice for your electronic projects.
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 9
- Receptacle
- With Contacts
Search Keywords:
57479055
IN STOCK:
3,004
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$2.354
$117.700
250
$2.205
$551.250
500
$2.137
$1,068.500
1,000
$2.115
$2,115.000
1,500
$2.094
$3,141.000
3,000
$2.073
$6,219.000
4,500
$2.052
$9,234.000
6,000
+
$1.961
$11,766.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
282841-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal ...
5748676-4
37 Position Two Piece Backshell Connector Silver 180° Shielded
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
A-DF-09-LL/Z
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
4608X-102-101LF
Thick Film Conformal Coated Network Resistors