5748677-3
TE Connectivity / AMP BrandD Sub Backshell - Cable Clamp Kit - 180° - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5748677-3
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
53.08 x 48.76 x 17.27 mm
The 5748677-3 is a 25-position shielded D-sub Backshell with Grommets and is made of metal-plated thermoplastic. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 6.48 - 11.94 mm
- Number of Positions = 25
Search Keywords:
57486773
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
1,791
can ship
8/12/24
On Order:
1,400
can ship 9/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
8/20/24
Quantity
Unit Price
Ext. Price
5
$6.19
$30.950
25
$5.34
$133.500
50
$5.00
$250.000
100
$4.77
$477.000
250
$4.56
$1,140.000
500
$4.36
$2,180.000
1,000
+
$4.24
$4,240.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658670-2
Pin Contact Gold Crimp 22-28 AWG Stamped
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
1658671-1
HDP-22,PLUG,SIZE 2, 26 POSN
1-5103308-0
A/L LOW PRO HDR 50P VERT BLACK
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...