5748831-1
TE Connectivity / AMP BrandConn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5748831-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
5
Number of Contacts:
78
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Product Highlights:
- Number of Positions = 78
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD-22
- With Mating Connector Lock
Search Keywords:
57488311
This product is discontinued, but still in stock
IN STOCK:
325
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$68.34
$68.340
3
$59.16
$177.480
5
$52.02
$260.100
10
+
$47.94
$479.400
Product Guides