Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749084-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
6
Package Type:
0
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
100
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
100 50SR R/A PLUG ASSY L/F
Product Highlights:
- Connector
- Plug
- Number of Positions = 100
- Not Shielded
- With Mating Connector Lock
Search Keywords:
57490849
This product is discontinued, but still in stock
IN STOCK:
332
Can Ship immediately
Minimum Order:
6
Multiple:
6
Quantity
Unit Price
Ext. Price
6
$28.34
$170.040
12
$24.52
$294.240
30
$22.85
$685.500
54
$21.50
$1,161.000
102
$20.89
$2,130.780
252
$20.69
$5,213.880
504
+
$20.48
$10,321.920
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS