Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749191-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature1075
Body Material:
Zinc1073
Dimension:
35.94 x 32.77 x 10.16mm mm
Backshell 180° Nickel Over Copper Zinc
Search Keywords:
57491911
IN STOCK:
186
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$12.64
$63.200
25
$10.24
$256.000
50
$10.13
$506.500
100
$9.02
$902.000
250
$8.93
$2,232.500
500
$8.84
$4,420.000
1,000
+
$8.28
$8,280.000