5749197-1
TE Connectivity / AMP BrandBackshell Kit 180° Nickel Over Copper Zinc Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749197-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Backshell Kit
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
81.66 x 43.81 x 15.62 mm
The TE Connectivity / AMP Brand part 5749197-1 is a durable backshell kit designed for 180° cable exit. The backshell is made with a nickel over copper zinc finish, ensuring excellent corrosion resistance and longevity. This individual backshell kit is ideal for providing strain relief and protection to cable connections in various applications. Trust in the quality and reliability of TE Connectivity / AMP Brand for all your backshell needs.
Search Keywords:
57491971
IN STOCK:
86
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$17.89
$89.450
25
$16.51
$412.750
50
$15.69
$784.500
100
$14.69
$1,469.000
250
$14.40
$3,600.000
500
$12.79
$6,395.000
1,000
+
$12.66
$12,660.000
Product Guides