Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749231-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
37
Package Type:
Tube
Type:
Miniature Circular DIN
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
RCP
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
1/Contact A
Maximum Voltage Rating:
30 VAC
Mini DIN, 6 pos, R/A, Shield
Product Highlights:
- Connector
- Number of Positions = 6
- PCB Mount Angle = Right Angle
- Shielded
- Without Front Panel Grounding
Search Keywords:
57492311
IN STOCK:
4,579
Ships today, if you order in
Minimum Order:
37
Multiple:
37
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
37
$4.16
$153.920
74
$4.04
$298.960
259
$3.76
$973.840
518
$3.58
$1,854.440
1,036
$3.49
$3,615.640
2,516
$3.41
$8,579.560
5,032
$3.36
$16,907.520
7,511
+
$3.30
$24,786.300
Tools/3D Models
Product Guides