help desk software

5749621-7

TE Connectivity / Amp Brand

68 50S CABLE PLUG CONN/COV KIT .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5749621-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 5749621-7 is a high-quality cable plug connector and cover kit designed for easy installation and superior performance. With a 68 50S configuration, this kit includes all the necessary components to securely connect and protect your cables. Ideal for various applications, this kit ensures reliable and durable connections.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords:
57496217
IN STOCK: 1,083
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.38
$83.800
30
$7.02
$210.600
50
$6.84
$342.000
100
$6.60
$660.000
250
$6.50
$1,625.000
500
$6.47
$3,235.000
1,000 +
$6.43
$6,430.000
Please Note: Item may be subject to tariff fee if shipping within the United States