Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749915-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
2
Angular Function:
120,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
28.19 x 48.97 x 17.78 mm
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 5749915-2 is an amplifier cable clamp kit designed for size 2 cables. This kit provides a secure and reliable connection for your amplifier cables, ensuring optimal performance and minimizing signal interference. With its high-quality construction and easy-to-use design, this cable clamp kit is a essential component for any audio or video system.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = One-Piece Quick Snap
- Straight(180°)/120° Cable Exit Angle
- Cable Insulation Diameter = 4.32 - 9.65 mm
- Shell Size = 2
Search Keywords:
57499152
This product is discontinued, but still in stock
IN STOCK:
2,001
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.400
$42.000
25
$6.960
$174.000
100
$5.186
$518.600
250
$4.946
$1,236.500
500
$4.415
$2,207.500
1,000
$4.371
$4,371.000
2,500
$4.327
$10,817.500
5,000
+
$4.284
$21,420.000
Product Guides