help desk software
DATA SHEET

5750638-1

TE Connectivity / AMP Brand

15 PLUG SP/FMS BRDLK .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5750638-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5750638-1 is a high-quality 15 Pin Plug designed for use in the automotive industry. This plug features a secure locking mechanism, ensuring a reliable and secure connection. It is suitable for use in a variety of applications, including automotive electronic systems, ensuring optimal performance and durability.
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords:
57506381
IN STOCK: 2,776
Ships today, if you order in
Minimum Order:
13
Multiple:
13
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$5.831
$75.803
52
$5.199
$270.348
104
$5.054
$525.616
260
$4.978
$1,294.280
507
$4.928
$2,498.496
1,001
$4.879
$4,883.879
2,509
$4.830
$12,118.470
5,005 +
$4.782
$23,933.910
Tools/3D Models