Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
576783
RoHS:
No
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Category:
Connector
The TE Connectivity / AMP Brand part 576783 is a high-quality electrical connector assembly designed for reliable and efficient wire termination. It features a short description HHHT PIDG PEEK STRATO 12 ASSY, which indicates the various key features of this component. With the use of heavy-duty heat shrink tubing (HHHT), this assembly provides excellent insulation and protection to the wire connection. The inclusion of PIDG terminals ensures a secure and durable connection, enhancing the overall performance and longevity of the electrical system. The use of PEEK (Polyether Ether Ketone) material in the connector body offers superior mechanical strength and resistance to high temperatures, making it suitable for demanding applications. Overall, the 576783 assembly by TE Connectivity / AMP Brand is a reliable choice for professionals seeking a high-performance electrical connector solution.
Search Keywords:
576783
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2,044.76
$2,044.760
3
$2,014.09
$6,042.270
5
$1,983.88
$9,919.400
8
$1,954.12
$15,632.960
10
+
$1,924.81
$19,248.100
CUSTOMERS
ALSO BOUGHT
323166
Ring Terminal Connector - 1/4 Stud Size - 0.048" (1.22mm) Thickness - 0.469" (11.91mm) Wid...
576742
Terminal Crimping Die
576780
Crimp Tool - Ratchet - AMP PIDG/STRATO-THERM Series 18AWG Terminals & Splices.
576781
HHHT PIDG PEEK STRATO 16 ASSY
1577621-1
TERMINAL RT PIDG PEEK STRATO 24-22 AWG