5786144-1
TE Connectivity / AMP BrandConn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5786144-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
104
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Through Hole3516
Gender:
SKT3507
Termination Method:
Solder3529
Shell Size:
23527
Number of Contacts:
15
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Product Highlights:
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
57861441
IN STOCK:
517
Can Ship immediately
MOQ for out of Stock Qty:
130
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$41.08
$41.080
25
$40.46
$1,011.500
50
$39.85
$1,992.500
100
$39.26
$3,926.000
130
$38.67
$5,027.100
260
$20.41
$5,306.600
390
$14.04
$5,475.600
520
+
$13.75
$7,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides