Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5787131-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
19
Package Type:
Tube
Type:
VHDCI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
The TE Connectivity / AMP Brand part 5787131-1 is a high-quality plug kit designed for 50 .8mm CHAMP connectors. This kit includes all the necessary components for easy installation and reliable performance. Whether you're in need of replacing a worn-out plug or building a new electrical system, this plug kit provides a durable and efficient solution. Trust TE Connectivity / AMP Brand for top-notch connectivity products.
Product Highlights:
- Mating Type = Plug
- Number of Positions = 50
- Terminate To Cable
- Without Center Ground Plate
- Not Stacked
Search Keywords:
57871311
IN STOCK:
1,173
Can Ship immediately
MOQ for out of Stock Qty:
171
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$22.49
$22.490
50
$16.83
$841.500
100
$16.15
$1,615.000
171
$15.54
$2,657.340
342
$15.18
$5,191.560
513
$14.60
$7,489.800
684
+
$14.45
$9,883.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS