Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5787191-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Backshell
Dimension:
43.2 x 11.22 mm
Operating Temperature:
N/A
The 5787191-1 is an .8 CHAMP backshell kit designed for bulk usage. This high-quality backshell provides robust protection and secure connections for your electrical components. Perfect for various industrial and commercial applications, this backshell kit is a reliable solution that ensures optimal performance and durability.
Product Highlights:
- Backshell Kit
- Number of Positions = 68
- With Jackscrew Fastener
- Without Squeeze-To-Release
- Bulk
Search Keywords:
57871911
IN STOCK:
975
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$15.27
$76.350
25
$13.37
$334.250
50
$11.69
$584.500
100
$11.18
$1,118.000
250
$11.07
$2,767.500
500
$10.96
$5,480.000
1,000
+
$10.85
$10,850.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
175196-3
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
327732
Ring Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Wid...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
5787131-3
68 .8MM CHAMP PLUG KIT
3-641535-2
02P MTA100 CONN ASSY LF