5787253-1
TE Connectivity / Amp Brand6 Position Receptacle - Female Blade Sockets Connector - Solder - 0.079" (2.00mm) - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5787253-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 5787253-1 is 6-Position Multi-Directional Receptacles in black liquid crystal polymer housing, UL 94V-0 rated.
Product Highlights:
- Receptacle
- Gold (30) over Palladium Nickel Contact Mating Area Plating
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Termination (Solder) Post Length = 1.50 mm
Search Keywords:
57872531
IN STOCK:
301
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
20
$5.510
$110.200
40
$5.382
$215.280
100
$5.151
$515.100
260
$4.829
$1,255.540
500
$4.732
$2,366.000
1,000
$4.634
$4,634.000
2,500
$4.420
$11,050.000
5,000
+
$4.397
$21,985.000
Please Note:
Item may be subject to tariff fee if shipping within the United States