5787617-1
TE Connectivity / AMP BrandRECP ASSY, R/A, STACKED, THRU-HOLE, USB, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5787617-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
88
Package Type:
Box
Type:
USB 2.0 Type A
Gender:
RCP/RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
4/4
Contact Plating:
Gold Over Palladium Nickel
Termination Method:
Solder
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 5787617-1 is a highly reliable and efficient RECP ASSY designed for through-hole mounting. Featuring a right-angle configuration, this USB receptacle is stacked for increased space efficiency on PCBs. With its robust construction and exceptional performance, this component provides a secure and high-speed USB connection for various electronic devices.
Product Highlights:
- USB Type = Standard
- A Series
- Receptacle
- 2 Ports
- Right Angle Mount Orientation
Search Keywords:
57876171
IN STOCK:
2,741
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.24
$32.400
88
$1.98
$174.240
176
$1.92
$337.920
264
$1.85
$488.400
528
$1.80
$950.400
1,056
$1.77
$1,869.120
2,552
$1.74
$4,440.480
5,016
+
$1.72
$8,627.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes