5787617-4
TE Connectivity / AMP BrandRECP ASSY, R/A, STACKED, THRU-HOLE, USB, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5787617-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
88
Package Type:
Tray
Type:
USB 2.0 Type A
Gender:
RCP/RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
4/4
Contact Plating:
Gold Over Palladium Nickel,Gold Over Nickel
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5787617-4 is a Recp Assy designed for through-hole mounting and features a right-angle, stacked configuration. It is specifically designed for USB connections and offers reliable and efficient performance. This part is a versatile solution for various applications that require USB connectivity in a space-saving design.
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 2 Ports
Search Keywords:
57876174
IN STOCK:
584
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
132
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.920
$34.600
25
$5.431
$135.775
50
$5.049
$252.450
100
$4.726
$472.600
132
$4.678
$617.496
264
$4.632
$1,222.848
396
$4.585
$1,815.660
528
+
$4.539
$2,396.592
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models