Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5822030-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Box
Type:
SIMM Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
72
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
TE Connectivity / AMP brand part 5822030-3 is a compact and highly reliable 72 ME .050 VERT M/L PB-FREE connector. This vertical mount connector is perfect for applications where space is limited and features a high-quality construction that is lead-free, making it environmentally friendly. Trust TE Connectivity / AMP for all your connector needs.
Product Highlights:
- SIMM
- Tin Contact Mating Area Plating Material
- Number of Positions = 72
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords:
58220303
IN STOCK:
675
Can Ship immediately
On Order:
2,205
can ship 1/1/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1103
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.218
$26.090
250
$3.966
$991.500
500
$3.698
$1,849.000
1,103
$3.661
$4,038.083
2,205
$3.624
$7,990.920
3,308
$3.588
$11,869.104
4,410
+
$3.552
$15,664.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models