Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-826629-0
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
50P AMPMODU II PIN HDR.
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 50
- Mating Post Length = 6.70 mm
Search Keywords:
58266290
IN STOCK:
142
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
900
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$4.971
$24.855
250
$3.078
$769.500
500
$2.995
$1,497.500
900
$2.965
$2,668.500
1,800
$2.936
$5,284.800
2,700
$2.906
$7,846.200
3,600
+
$2.877
$10,357.200
Tools/3D Models