5-828581-0
TE Connectivity / AMP BrandConn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-828581-0
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Automotive
Search Keywords:
58285810
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$25.83
$77.490
5
$24.42
$122.100
10
+
$21.43
$214.300
Product Guides