Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
583853-2
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 583853-2 is a continuous crimp snap twin leaf strip that offers a reliable and efficient solution for electrical connections. This high-quality strip features a snap-in design, ensuring a secure and durable connection. The LF (Lead-Free) construction complies with environmental regulations, making it a sustainable choice. With its streamlined and compact structure, this strip is easy to install and fits seamlessly into various applications. Trust the TE Connectivity / AMP Brand part 583853-2 for consistent electrical connectivity in a convenient and space-saving package.
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
5838532
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
21,000
Ships today, if you order in
On Order:
28,000
can ship 4/2/25
7,000
can ship 6/18/25
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6144
$30.720
1,000
$0.4539
$453.900
2,500
$0.4254
$1,063.500
5,000
$0.4211
$2,105.500
7,000
$0.3922
$2,745.400
14,000
$0.3883
$5,436.200
21,000
$0.3844
$8,072.400
28,000
+
$0.3806
$10,656.800