Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
583853-3
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 583853-3 is a reliable and high-quality TWIN LEAF TERM. STRIP CSTL. This versatile component is designed for secure and efficient electrical connections. With its twin leaf design, it offers increased contact reliability and stability. Perfect for various applications, this term strip provides a cost-effective solution for ensuring durable and consistent connections in electrical systems. Trust TE Connectivity / AMP Brand's commitment to quality and innovation with their 583853-3 TWIN LEAF TERM. STRIP CSTL.
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
5838533
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
38,568
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3961
$19.805
1,000
$0.2991
$299.100
2,500
$0.2937
$734.250
5,000
$0.2908
$1,454.000
7,000
$0.2879
$2,015.300
14,000
$0.2850
$3,990.000
21,000
$0.2821
$5,924.100
28,000
+
$0.2793
$7,820.400