Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
583875-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 583875-2 is a high-quality TWIN LEAF TERM designed for reliable and efficient electrical connections. With its innovative twin leaf design, this terminal offers a secure connection that ensures optimal conductivity and reduces the risk of signal loss. The 583875-2 is engineered to meet the demanding needs of various applications, such as telecommunications, automotive, and industrial equipment. Its compact and durable construction guarantees long-lasting performance and dependable operation in harsh environments. Trust TE Connectivity / AMP Brand's 583875-2 TWIN LEAF TERM to deliver exceptional connectivity for your critical electrical connections.
Search Keywords:
5838752
IN STOCK:
13,000
Ships today, if you order in
Manufacturer Stock:
14,000
can ship
12/2/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1750
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
25
$1.083
$27.075
500
$0.700
$350.000
1,000
$0.669
$669.000
1,750
$0.656
$1,148.000
3,500
$0.629
$2,201.500
5,250
$0.623
$3,270.750
7,000
+
$0.605
$4,235.000
Tools/3D Models