5858-0000-10
TE Connectivity / AMP BrandConn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Panel Mount Gold T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5858-0000-10
Alias/AKA:
1060960-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
8.69 mm
Life Cycle:
Discontinued & Replaced
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Panel Mount Gold T/R
Product Highlights:
- Connector - RF
- Jack
- Body Style = Straight
- Terminate To Panel
- With Panel Attachment
Search Keywords:
5858000010
This product is discontinued, but still in stock
IN STOCK:
60
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.50
$67.500
25
$9.43
$235.750
50
$8.63
$431.500
100
$8.36
$836.000
250
$8.19
$2,047.500
500
$7.53
$3,765.000
1,000
$6.14
$6,140.000
2,500
+
$5.73
$14,325.000
Product Guides