Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
58583-2
RoHS:
No
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TE Connectivity / AMP brand part 58583-2 is a ProCrimp Die specifically designed for SuperSeal 1.5 Series connectors. This high-quality die ensures precise and reliable crimping for various applications requiring SuperSeal 1.5 connectors. Trust TE Connectivity / AMP for superior performance and durability in your crimping projects.
Search Keywords:
585832
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$246.95
$246.950
3
$233.83
$701.490
5
$217.89
$1,089.450
10
$213.62
$2,136.200
25
+
$209.43
$5,235.750
CUSTOMERS
ALSO BOUGHT
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
172168-1
6 CIR UNIV M-N-L PLUG
539635-1
Hand Crimper Tool Varies by Die Set
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.