5862-5007-13
TE Connectivity / AMP BrandConn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5862-5007-13
Alias/AKA:
1061002-1
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6 x 6 x 5.9 mm
Life Cycle:
Discontinued & Replaced
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords:
5862500713
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.442
$62.210
25
$7.788
$194.700
100
$6.383
$638.300
250
$5.708
$1,427.000
500
$5.438
$2,719.000
1,000
$4.510
$4,510.000
2,500
$4.344
$10,860.000
5,000
+
$4.322
$21,610.000
Product Guides