help desk software
DATA SHEET

5-968970-1

TE Connectivity / AMP Brand

Conn Housing RCP 6 POS 5.5mm Crimp ST Cable Mount Violet Box Automotive

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-968970-1
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2400
Package Type:
Box
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing RCP 6 POS 5.5mm Crimp ST Cable Mount Violet Box Automotive
Search Keywords:
59689701
IN STOCK: 23,935
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
600
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.490
$37.250
100
$1.230
$123.000
250
$1.150
$287.500
600
$1.040
$624.000
1,200
$1.005
$1,206.000
1,800
$0.996
$1,792.800
2,400 +
$0.842
$2,020.800
Tools/3D Models