Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
600850
RoHS:
No
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TE Connectivity / AMP Roto-Crimp Tool (ASI) is an essential tool for professionals in the electrical and electronic industries. This tool is specifically designed for efficient and reliable crimping operations, allowing for easy termination of various AMP Brand connectors.With its unique rotating crimp head, the Roto-Crimp Tool ensures precise and consistent crimps every time. It offers excellent control and ease of use, enabling effortless crimping even in tight spaces.This versatile tool is suitable for a range of applications, including automotive, industrial, and aerospace environments. Its durable construction and ergonomic design make it a reliable choice for long-lasting performance.For optimal results, the Roto-Crimp Tool (ASI) is compatible with AMP Brand connectors. It is an indispensable tool for professionals, providing efficient and professional crimping solutions.
Search Keywords:
600850
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$1,527.20
$1,527.200
3
$1,511.93
$4,535.790
5
$1,496.81
$7,484.050
8
$1,481.84
$11,854.720
10
+
$1,467.02
$14,670.200
CUSTOMERS
ALSO BOUGHT
35184
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
58508-1
Crimp Tool - Ratchet - AMP 22 to 10 AWG Budget Terminals & Butt Splices - PRO-CRIMPER III ...
55A0121-12-0/9
55A0121-12-0/9
55A0121-22-0/9
High Performance Cable 2Conductors 22AWG 2.18mm 600VAC Black/White Reel
D-436-61
Cable Accessories Splice Terminal 16-26AWG Copper Alloy Yellow 23.5mm Tin Bag/Box