help desk software
DATA SHEET

603324-1

TE Connectivity / AMP Brand

Heat Shrink Tubing ST Polyolefin Black Thin Bag .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
603324-1
Alias/AKA:
AMP-VFP21-1/8-X-48-BLACK
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-30 to 125 °C
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Product Highlights:
  • Jacket Tubing
  • General Purpose Application
  • Operating Temperature = -30 - 125 °C
  • Inside Diameter (Min-Max) = 1.57 - 3.18 mm
  • Without Sealant
Search Keywords:
6033241
  This product is discontinued, but still in stock
IN STOCK: 3,410
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.0192
$25.480
250
$0.8281
$207.025
500
$0.7761
$388.050
1,000
$0.7286
$728.600
2,500
$0.6712
$1,678.000
5,000
$0.5890
$2,945.000
7,500
$0.5720
$4,290.000
10,000 +
$0.4933
$4,933.000
Tools/3D Models
Product Guides