603325-1
TE Connectivity / AMP BrandHeat Shrink Tubing ST Polyolefin Black Thin Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
603325-1
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-30 to 125 °C
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Product Highlights:
- Jacket Tubing
- General Purpose Application
- Operating Temperature = -30 - 125 °C
- Inside Diameter (Min-Max) = 2.38 - 4.76 mm
- Without Sealant
Search Keywords:
6033251
This product is discontinued, but still in stock
IN STOCK:
2,655
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$1.555
$77.750
100
$1.231
$123.100
200
$1.076
$215.200
400
$0.984
$393.600
650
$0.954
$620.100
1,250
$0.924
$1,155.000
1,900
$0.911
$1,730.900
2,500
+
$0.897
$2,242.500
Product Guides