Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
603329-2
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
California Prop 65
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
9.53 mm
Inside Diameter Before Shrinking:
19.05 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Reel
Search Keywords:
6033292
This product is discontinued, but still in stock
IN STOCK:
4,664
Can Ship immediately
Minimum Order:
20
Price Per:
Foot
Quantity
Unit Price
Ext. Price
20
$5.070
$101.400
25
$4.810
$120.250
100
$1.560
$156.000
1,000
$1.490
$1,490.000
2,500
$1.410
$3,525.000
5,000
$0.746
$3,730.000
7,500
$0.526
$3,945.000
10,000
+
$0.517
$5,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
USM1
Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail
TFT20018-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/S...
A1614CHNF
Continuous Hinge Enclosure with Clamps Type 4, 16x14x6, Gray, Mild Steel
MCC50M8
Lug Terminal (13.7/0)AWG Copper 42.5mm Tin
2203769-1
Plug Ass'y, 2P Sealed, Key A