60445-2
TE Connectivity / AMP BrandFork / Spade Tongue Terminal - 24 AWG - 20 AWG - 0.6 mm² - M3.5 - #6. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60445-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
20-24 AWG
Color:
N/R
Operating Temperature:
N/A
The best way to connect two terminal blocks in your application is by using the spade tongue terminal 60445-2 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 20-24 AWG. This product is 14.99 mm long and 6.35 mm.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
604452
IN STOCK:
36,613
Can Ship immediately
Minimum Order:
5000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0676
$338.000
7,500
$0.0666
$499.500
10,000
$0.0659
$659.000
25,000
$0.0653
$1,632.500
50,000
$0.0624
$3,120.000
100,000
$0.0618
$6,180.000
150,000
$0.0612
$9,180.000
250,000
+
$0.0605
$15,125.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1445957-2
HSG SUB ASY,BLACK
1445957-5
HSG SUB ASY,RED
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
350538-1
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.
66101-2
Power Contact - Socket - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - 50.0µin ...