Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60465-3
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.14 mm²
Stud Size:
N/A
Dimension:
17.93 x 7.49 mm
Wire Size:
N/A
Color:
Green
Operating Temperature:
N/A
Life Cycle:
Discontinued
Quick Disconnect Terminal M 17.93mm 7.49mm Chromate Loose Piece
Search Keywords:
604653
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
105
Ships today, if you order in
Minimum Order:
70
Quantity
Unit Price
Ext. Price
70
$1.6200
$113.400
100
$1.1100
$111.000
500
$0.2560
$128.000
1,000
$0.2347
$234.700
5,000
$0.2169
$1,084.500
10,000
$0.2022
$2,022.000
60,000
$0.1898
$11,388.000
100,000
+
$0.1483
$14,830.000
Product Guides