help desk software
DATA SHEET

60470-1

TE Connectivity / AMP Brand

SPLICE 3300-9000 .020 ST BLK .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60470-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
11-15 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 60470-1 is a reliable and high-quality splice that is designed to handle a wide range of applications. With a quick and easy installation process, this splice is perfect for use in various industries. It features a compact design and is manufactured to meet stringent quality standards. The splice is also color-coded for easy identification and comes in a sleek black color. This particular model, SPLICE 3300-9000 .020 ST BLK, stands out for its precise specifications and versatility. Whether you need to connect wires or cables, this splice ensures a secure and durable connection for your electrical systems.
Product Highlights:
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.60-4.20² [15-11] mm [AWG]
  • Wire Range = 3300 - 9000 CMA
Search Keywords:
604701
IN STOCK: 0
On Order:
85,939   can ship 12/18/24 
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
30000
Factory Lead-Time
82 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1440
$14.400
7,500
$0.1258
$943.500
10,000
$0.1239
$1,239.000
30,000
$0.1227
$3,681.000
60,000
$0.1214
$7,284.000
90,000
$0.1202
$10,818.000
120,000 +
$0.1190
$14,280.000
Tools/3D Models