Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
605262-1
RoHS:
Yes
HTS:
3919101050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Tape
Color:
Black
Introducing TE Connectivity / AMP BRAND part 605262-1, a versatile Fusion Tape measuring 1" in width, .020" in thickness, and 10ft in length. This durable tape is designed to provide a secure and seamless fusion for various applications, offering excellent performance and reliability. Perfect for electrical insulation, wire harnessing, and cable repair, this Fusion Tape is a must-have in any toolbox. Upgrade your toolkit with TE Connectivity / AMP BRAND Fusion Tape for a premium solution to your sealing and insulating needs.
Product Highlights:
- Tape
- Tape Type = Fusion
- Without Center Stripe
- Packaging Method = Roll
- Packaging Quantity = 3.05 M [10 Ft.]
Search Keywords:
6052621
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$31.26
$31.260
10
$27.11
$271.100
25
$25.56
$639.000
50
$24.14
$1,207.000
100
$22.00
$2,200.000
250
$21.30
$5,325.000
500
+
$21.08
$10,540.000