help desk software
DATA SHEET

605980-2

TE Connectivity / AMP Brand

Tape - Sealing - PIB (Polyisobutylene) - 25.4 mm - 1 " - 9.144 m - 30 ft. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
605980-2
RoHS:
Yes
HTS:
3920992000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Tape
Color:
Black
The 605980-2 is a Sealing Rubber Tape forms water-tight skin for long-term protection, even during prolonged immersion in water, with no heat or open flame. Tape amalgamates - "welds" itself into homogeneous mass - but does not transfer adhesive. Excellent electrical properties, water, ozone and corrosion resistance.
Product Highlights:
  • Tape
  • Tape Type = Fusion
  • Without Center Stripe
  • Packaging Method = Roll
  • Packaging Quantity = 9.14 M [30 Ft.]
Search Keywords:
6059802
IN STOCK: 4,739
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.01
$48.010
5
$36.30
$181.500
25
$31.57
$789.250
50
$28.19
$1,409.500
100
$27.17
$2,717.000
250
$25.04
$6,260.000
500 +
$24.79
$12,395.000
Tools/3D Models