help desk software
DATA SHEET

60599-1

TE Connectivity / AMP Brand

PIN, .058 DIAMETER, BRASS, KNURLED, P.C. CONTACT .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60599-1
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
PC Pin
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
PIN, .058 DIAMETER, BRASS, KNURLED, P.C. CONTACT
Product Highlights:
  • Pin
  • A Body Shape
  • Hole Diameter = 1.50 - 1.57 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 45
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.5190
$20.760
50
$0.5112
$25.560
100
$0.4935
$49.350
1,000
$0.3299
$329.900
3,000
$0.2936
$880.800
6,000
$0.2849
$1,709.400
9,000
$0.2806
$2,525.400
12,000 +
$0.2764
$3,316.800
Tools/3D Models
Product Guides