help desk software
DATA SHEET

606298-2

TE Connectivity / AMP Brand

Lug Terminal (4/0)AWG 62.48mm 30.48mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
606298-2
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
N/A
Life Cycle:
Discontinued
Lug Terminal (4/0)AWG 62.48mm 30.48mm Tin
Product Highlights:
  • Ring
  • Wire Barrel Style = Chamfered
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 4/0 AWG
  • Stud Size = 1/2
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 36
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$12.35
$308.750
50
$11.73
$586.500
75
$8.66
$649.500
100
$8.13
$813.000
125 +
$7.96
$995.000
Tools/3D Models
Product Guides