help desk software
DATA SHEET

60770-2

TE Connectivity / AMP Brand

RING CRIMP 18-14 AWG TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60770-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
RING CRIMP 18-14 AWG TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
607702
IN STOCK: 78,500
Ships today, if you order in
Minimum Order:
2500
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.0990
$247.500
5,000
$0.0970
$485.000
7,500
$0.0956
$717.000
12,000
$0.0946
$1,135.200
36,000
$0.0927
$3,337.200
60,000
$0.0873
$5,238.000
108,000
$0.0766
$8,272.800
156,000 +
$0.0702
$10,951.200
Tools/3D Models