Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60774-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Reel
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 60774-1 is a high-quality spade terminal designed for reliable electrical connections in a variety of applications. It is compatible with wire sizes ranging from 18 to 14 AWG, making it suitable for a wide range of projects.This spade terminal features a durable construction that ensures long-lasting performance and resistance to corrosion. Its compact design allows for easy installation and secure connection to mating terminals.With its reliable conductivity and sturdy build, the TE Connectivity / AMP Brand part 60774-1 is an ideal choice for professionals and DIY enthusiasts alike. Whether you're working on automotive, industrial, or home improvement projects, this spade terminal guarantees a dependable and efficient electrical connection.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
607741
IN STOCK:
60,000
Can Ship immediately
Manufacturer Stock:
48,000
can ship
12/2/24
On Order:
48,000
can ship 4/30/25
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
32 Weeks
can ship
6/30/25
Quantity
Unit Price
Ext. Price
12,000
$0.0937
$1,124.400
36,000
$0.0907
$3,265.200
60,000
$0.0878
$5,268.000
108,000
$0.0869
$9,385.200
156,000
+
$0.0861
$13,431.600
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
3-350815-2
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
3-350819-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
3-640440-7
07P MTA100 CONN ASSY 22AWG RED
4-640440-2
12P MTA100 CONN ASSY 22AWG RED