help desk software
DATA SHEET

6-104666-1

TE Connectivity / AMP Brand

26 SYSTEM 50 HDR DRST SHRD SN .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-104666-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
23
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
26 SYSTEM 50 HDR DRST SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 26
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords:
61046661
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
242
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.548
$9.548
5
$8.680
$43.400
50
$6.060
$303.000
100
$5.550
$555.000
242
$5.260
$1,272.920
483
$5.210
$2,516.430
725
$5.160
$3,741.000
966 +
$5.110
$4,936.260
Tools/3D Models