Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1123723-9
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7.5/Contact A
Termination Method:
Solder
Operating Temperature:
-25 to 105 °C
3.96 EP HDR ASSY 9P(GREEN)
Search Keywords:
611237239
IN STOCK:
1,678
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6300
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3415
$17.075
1,000
$0.2998
$299.800
2,500
$0.2953
$738.250
5,000
$0.2908
$1,454.000
6,300
$0.2865
$1,804.950
12,600
$0.2822
$3,555.720
18,900
$0.2780
$5,254.200
25,200
+
$0.2738
$6,899.760
Tools/3D Models
Product Guides