help desk software
DATA SHEET

6123000-2

TE Connectivity / AMP Brand

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6123000-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Type:
Fine Pitch Connector3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Surface Mount3586
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
1003584VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 125 °C
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Product Highlights:
  • Receptacle
  • Family Name = Free Height
  • .80 mm Centerline
  • Number of Positions = 60
  • In-Line Contact Layout
Search Keywords:
61230002
IN STOCK: 2,523
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1800
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
500
$8.34
$4,170.000
1,000
$8.22
$8,220.000
1,800
$8.10
$14,580.000
3,600
$4.13
$14,868.000
5,400
$2.82
$15,228.000
7,200 +
$2.75
$19,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models