Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6123000-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R05H.5,100,30/Sn,TU
Search Keywords:
61230004
IN STOCK:
761
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.88
$79.400
100
$15.65
$1,565.000
250
$15.41
$3,852.500
375
$15.18
$5,692.500
750
$8.01
$6,007.500
1,125
$5.51
$6,198.750
1,500
+
$5.40
$8,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
5179029-4
0.8FH,P06H.5,100,08/Sn,TU
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R