help desk software
DATA SHEET

6123001-2

TE Connectivity / AMP Brand

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6123001-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
Search Keywords:
61230012
IN STOCK: 1,130
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.13
$25.650
50
$4.11
$205.500
100
$3.64
$364.000
300
$3.59
$1,077.000
600
$3.54
$2,124.000
900
$3.48
$3,132.000
1,200 +
$3.43
$4,116.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models