help desk software
DATA SHEET

6123001-5

TE Connectivity / AMP Brand

0.8FH,P08H.5,120,30/Sn,TR,SC

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6123001-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Tape
Contact Mating Area Plating Material:
Gold
PCB Mount Retention:
Without
Number of Positions:
120
PCB Connector Assembly Type:
PCB Mount Header
Dielectric Withstanding Voltage (Max):
500 VAC
Operating Voltage:
100 VAC
Packaging Reel Diameter:
.5 in
PCB Contact Termination Area Plating Material:
Tin
Contact Layout:
Inline
Housing Temperature Rating:
High
Circuit Application:
Signal
Contact Type:
Tab
Mating Alignment:
With
Mating Tab Width:
.016 in, .4 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Centerline (Pitch):
.031 in, .8 mm
Termination Method to Printed Circuit Board:
Surface Mount
Assembly Process Feature Material:
Steel
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
PCB Mount Alignment:
With
Packaging Quantity:
400
Mating Tab Thickness:
.008 in, .2 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Alignment Type:
Positioning Bosses
Assembly Process Feature:
Pick and Place Cover
Board-to-Board Configuration:
Parallel
Stackable:
Yes
Mating Alignment Type:
Polarization
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Contact Current Rating (Max):
.5 A
Sealable:
No
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Connector System:
Board-to-Board
Insulation Resistance:
2 MΩ
Housing Material:
Matte
Contact Base Material:
Brass
Mating Entry Location:
Top
Stack Height:
.315 in, .472 in, .63 in, .787 in, 12 mm, 16 mm, 20 mm, 8 mm
UL Flammability Rating:
UL 94V-0
Connector Height:
.315 in, 8 mm
PCB Mount Orientation:
Vertical
Packaging Type:
Tape & Reel
Header Type:
Fully Shrouded
Primary Product Color:
Natural
0.8FH,P08H.5,120,30/Sn,TR,SC
Search Keywords:
61230015
IN STOCK: 1,600
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.27
$61.350
50
$10.96
$548.000
100
$9.09
$909.000
200
$8.95
$1,790.000
400
$8.82
$3,528.000
600
$8.69
$5,214.000
800 +
$8.56
$6,848.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models